The TPS61007 is a single-output boost regulator with a maximum input voltage of 3.3V and a minimum input voltage of 800mV. It operates over a temperature range of -40°C to 85°C and provides an output current of 100mA. The device is packaged in a MSOP package and is RoHS compliant. The TPS61007 is a member of the TPS61007 series of DC/DC controllers and regulators.
Texas Instruments TPS61007DGSRG4 technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS61007 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61007DGSRG4 to view detailed technical specifications.
No datasheet is available for this part.