The TPS61010DGSRG4 is a 3.3V boost DC/DC controller with an adjustable output voltage range from 1.5V to 3.3V. It operates from an input voltage of 800mV to 3.3V and can deliver up to 1.07A of output current. This device is packaged in a VSSOP package and is RoHS compliant. The TPS61010DGSRG4 has a quiescent current of 50uA and is suitable for use in applications where high efficiency is required, with an efficiency of up to 95%. The device operates over a temperature range of -40°C to 85°C.
Texas Instruments TPS61010DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Configuration | Positive |
| Output Current | 1.07A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61010DGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.