
The TPS61014DGSR is a boost DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a high efficiency of 95% and a quiescent current of 50uA. The device is packaged in a lead-free MSOP package and is RoHS compliant. It is designed to provide a fixed output voltage of 2.8V at an output current of 200mA.
Texas Instruments TPS61014DGSR technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 2.8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.8V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61014DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
