
Automotive-grade 8-A boost converter, an integrated circuit designed for power management. Features an ultra-low 0.5-V minimum input voltage and a maximum input voltage of 5.5 V. Operates across a wide temperature range from -40°C to 125°C. Housed in a compact 7-VQFN-HR package with 7 terminals, measuring 2 mm by 2 mm.
Texas Instruments TPS61022RWUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N7 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61022RWUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.