
High-efficiency 96% boost converter with a 3.3V fixed output voltage, capable of delivering up to 1.2A. Features a 720kHz switching frequency and a low 25uA quiescent current. Operates from a 900mV to 6.5V input voltage range, supporting a maximum output voltage of 5.5V. Includes LDO down-mode functionality and a synchronous rectifier. Packaged in a VSON (QFN-10) SMD/SMT termination, suitable for operation between -40°C and 85°C.
Texas Instruments TPS61025DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Frequency | 720kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61025DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
