
The TPS61025 is a 3.3V boost DC/DC controller with an operating supply voltage of 6.5V and a maximum output current of 1.5A. It features a high efficiency of 96% and a low quiescent current of 25uA. The device is available in a VSON package and is RoHS compliant. The TPS61025 operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Texas Instruments TPS61025DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | TPS61025 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61025DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
