
The TPS61026DRCRG4 is a boost DC/DC controller with a maximum input voltage of 5.5V and an output voltage of 5V. It can deliver a maximum output current of 1.8A and has a nominal supply current of 25uA. The device operates within a temperature range of -40°C to 85°C and is packaged in a VSON package. It is RoHS compliant and has a packaging quantity of 3000 units per reel.
Texas Instruments TPS61026DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Nominal Supply Current | 25uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61026 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61026DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.