
High-efficiency 96% boost converter with a 5V fixed output voltage and 1.5A output current. Features include LDO down-mode, synchronous rectification, and a low quiescent current of 25uA. Operates from a minimum input voltage of 900mV up to a maximum of 6.5V, with a nominal output voltage of 5V. This surface mountable, lead-free component is housed in a 3mm width VSON package, suitable for operation between -40°C and 85°C.
Texas Instruments TPS61027DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS61027 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000885oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61027DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
