
The TPS61031 is a boost DC/DC controller with a maximum output current of 3.6A and an operating supply voltage of 5.5V. It features a high efficiency of 96% and a quiescent current of 20uA. The device is available in an HTSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Texas Instruments TPS61031PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3.6A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61031PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
