
The TPS61032RSARG4 is a 5V 4A boost DC/DC controller with 96% efficiency, operating over a temperature range of -40°C to 85°C. It is available in a VQFN package and is RoHS compliant. This device is suitable for surface mount applications and has a quiescent current of 20uA. The TPS61032RSARG4 is a fixed output voltage device with a maximum output current of 4A and a maximum input voltage of 5.5V.
Texas Instruments TPS61032RSARG4 technical specifications.
| Package/Case | VQFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61032RSARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
