
Boost converter IC with 1 MHz operating frequency, designed for white LED applications. Features a 1.8V to 6V input voltage range and supports up to 28V output voltage. Offers 500mA switch current and 60mA output current per channel, with PWM dimming capability. Operates efficiently at 85% and boasts a low quiescent current of 38uA. Packaged in an 8-SON (QFN-8) for compact integration.
Texas Instruments TPS61042DRBTG4 technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Efficiency | 85% |
| Frequency | 1MHz |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 65uA |
| Max Supply Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 27.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 148mW |
| Quiescent Current | 38uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61042DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
