
Boost converter for constant current LED driving. Features a 1MHz switching frequency and a single channel output up to 30mA at 16.9V. Operates from 1.8V to 6V input voltage, with a maximum supply current of 60mA and a quiescent current of 38uA. Packaged in VSON, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS61043DRBRG4 technical specifications.
| Package/Case | VSON |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 16.9V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 30mA |
| Output Voltage | 16.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 370mW |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61043DRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
