
Constant current LED driver with a 1MHz switching frequency, capable of delivering up to 30mA output current. Features PWM dimming and an efficiency of 85%. Operates from a 1.8V to 6V input voltage range, with a maximum output voltage of 16.9V. Packaged in a SON case for surface-mount termination, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS61043DRBT technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Efficiency | 85% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 16.9V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 370mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Output Voltage | 16.9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 370mW |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61043DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
