
Boost converter IC with a 28V maximum output voltage and 85% efficiency. Features a 1.8V to 6V input voltage range and a 1.8V to 28V adjustable output voltage. Operates with a 6V supply voltage and offers a 300mA output current. Includes a low quiescent current of 40µA and a maximum supply current of 65µA. Packaged in a SON (8-SON) with a 3mm width, available in tape and reel.
Texas Instruments TPS61045DRBR technical specifications.
| Package/Case | SON |
| Efficiency | 85% |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 65uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 148mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61045DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
