
Boost converter IC with 2.2MHz switching frequency, designed for LED display driving. Features a 2.5V to 6V input voltage range and a maximum output current of 1.2A, delivering up to 5.5V. Operates across a -40°C to 85°C temperature range with 2.4W power dissipation. Packaged in a VSON 10-pin plastic surface-mount case, supplied on tape and reel.
Texas Instruments TPS61050DRCTG4 technical specifications.
| Package/Case | VSON |
| Frequency | 2.2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 2.4W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1.2A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61050 |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61050DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
