
Texas Instruments TPS61050EVM-215 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Output Current | 1.2A |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS61050EVM-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
