
1.2A White LED Driver, Boost Topology, featuring an I²C compatible interface. Operates with input voltages from 2.5V to 6V, delivering up to 1.2A output current. Offers a 2.2MHz operating frequency and a maximum power dissipation of 1.1W. Packaged in a 12-DSBGA, this lead-free, RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments TPS61052YZGT technical specifications.
| Package/Case | BGA |
| Frequency | 2.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 1.5A |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 2 MHz |
| Output Current | 1.2A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61052YZGT to view detailed technical specifications.
No datasheet is available for this part.