
High-efficiency 96% white LED driver, a boost converter IC, operates with a 2.2MHz switching frequency. Features a 1.2A maximum output current and 700mA typical output current, supporting a 5.5V output voltage. Input voltage range is 2.5V to 6V, with a maximum supply current of 8.5mA. Packaged in a VSON surface-mount case, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS61055DRCT technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Frequency | 2.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 2.4W |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 2 MHz |
| Output Current | 700mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61055DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.