
The TPS61055YZGR is a single-output boost converter with a maximum output current of 1.2A and a maximum power dissipation of 1.1W. It operates over a temperature range of -40°C to 85°C and is available in a VFBGA package. The device is RoHS compliant and has a quiescent current of 8.5mA. It is suitable for use in applications where a boost voltage is required, such as in power supplies and voltage regulators.
Texas Instruments TPS61055YZGR technical specifications.
| Package/Case | BGA |
| Frequency | 2.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 500mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61055YZGR to view detailed technical specifications.
No datasheet is available for this part.