
Boost LED driver IC with 1.2MHz operating frequency, delivering up to 400mA output current at 15V. Features 80% efficiency, 60mA high-level output current, and a 2.7V to 6V input voltage range. This 1-channel, 1-output device supports 3 segments and operates within a -40°C to 85°C temperature range. Packaged in a 3mm VSON, it is RoHS compliant and supplied on tape and reel.
Texas Instruments TPS61060DRBR technical specifications.
| Package/Case | VSON |
| Efficiency | 80% |
| Frequency | 1.2MHz |
| High Level Output Current | 60mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Operating Frequency | 1 MHz |
| Output Current | 400mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000847oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61060DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
