
Boost converter IC with 1MHz operating frequency, designed for white LED power supplies. Features brightness control via PWM dimming, a 14.5V output voltage, and 400mA output current. Operates with input voltages from 2.7V to 6V, supporting a maximum supply voltage of 6V. Housed in a 3mm SON package, this lead-free, RoHS compliant component functions across a temperature range of -40°C to 85°C.
Texas Instruments TPS61060DRBRG4 technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Operating Frequency | 1000 kHz |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Voltage | 14.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000847oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61060DRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
