Boost converter IC with 720kHz switching frequency, offering 90% efficiency and a 150mA maximum output current. Features adjustable output voltage from 1.8V to 5.5V, with a maximum input voltage of 5.5V. Operates across a wide temperature range of -40°C to 85°C, with a low quiescent current of 19µA. Packaged in a 6-pin TSOT-23 (SOT-23-6) surface-mount configuration, supplied on tape and reel.
Texas Instruments TPS61072DDCRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPS61072 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61072DDCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.