
1.2MHz boost converter with integrated power diode, featuring a 27V maximum output voltage and 1.3A output current. Operates from a 2.5V to 6V input voltage range, delivering up to 350mA output current. Achieves 87% efficiency at 1.2MHz switching frequency. Packaged in a 10-VSON (3mm width) for surface-mount termination, suitable for -40°C to 85°C operating temperatures. RoHS compliant and lead-free.
Texas Instruments TPS61081DRCTG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 87% |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 6mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 600 kHz |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61081DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
