
Texas Instruments TPS61085PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61085PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
