
The TPS61085PWRG4 is a boost DC/DC controller from Texas Instruments with an adjustable output voltage of 18.5V and a maximum output current of 2A. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a TSSOP8 package and is available in quantities of 2000. It has a quiescent current of 70uA and is suitable for use in a variety of applications.
Texas Instruments TPS61085PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61085PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
