
High efficiency step-up DC-DC converter with 2.0 A switch, operating from 2.3V to 6V input. Features adjustable output voltage up to 18.5V and a maximum output current of 2A. This boost converter offers a quiescent current of 70µA and a supply current of 75µA. Packaged in a 3mm VSON, it operates across a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Texas Instruments TPS61086DRCR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 2.8V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61086DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
