
High efficiency step-up DC-DC converter with 2A maximum output current and 18.5V maximum output voltage. Features PFM/PWM operation, 1.2MHz switching frequency, and a wide input voltage range of 2.3V to 6V. This positive output, adjustable voltage regulator is housed in a compact SON package, measuring 3.1mm x 3.1mm x 0.95mm. Operating temperature range is -40°C to 85°C, with a low quiescent current of 70uA.
Texas Instruments TPS61086DRCT technical specifications.
| Package/Case | SON |
| Frequency | 1.2MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 2.8V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61086DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
