
Step-up DC-DC converter with adjustable output voltage up to 18.5V and 3.2A maximum output current. Features include a 2.5V to 6V input voltage range, 650kHz or 1.2MHz switching frequency, and 75uA quiescent current. Operates across a -40°C to 85°C temperature range. Packaged in a 1mm height, 3mm length VSON package, this RoHS compliant component is ideal for power management applications.
Texas Instruments TPS61087DRCR technical specifications.
| Package/Case | VSON |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3.2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 900um |
| Topology | Boost |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61087DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
