
Texas Instruments TPS61087DRCRG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3.2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61087DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
