
Boost DC-DC converter with adjustable output voltage up to 18.5V and 3.2A maximum output current. Features selectable 650kHz or 1.2MHz switching frequency and forced PWM mode. Operates from a 2.5V to 6V input voltage range. Packaged in a 10-VSON, this lead-free, RoHS compliant component offers a quiescent current of 75uA and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS61087DRCT technical specifications.
| Package/Case | VSON |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 3V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3.2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 900um |
| Topology | Boost |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61087DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
