
The TPS61087DSCT is a boost DC/DC controller from Texas Instruments, designed for adjustable output voltage applications. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a quiescent current of 75uA and a maximum output current of 3.2A. It is available in a SON-10 package, packaged in tape and reel quantities of 250.
Texas Instruments TPS61087DSCT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 3V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3.2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61087DSCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
