
The TPS61090EVM-029 is a DC/DC converter evaluation kit from Texas Instruments, featuring a 5V output voltage and 500mA output current. It is available in a module package and is packaged in tape and reel quantities. The kit is not radiation hardened and is not compliant with Reach SVHC regulations. It contains lead and is not lead-free.
Texas Instruments TPS61090EVM-029 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS61090EVM-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
