
High-efficiency, 96% boost converter with a 2A switch, designed for power management applications. Features a wide input voltage range from 1.8V to 5.5V and supports adjustable output voltages up to 5.5V. Operates across a temperature range of -40°C to 85°C, with a low quiescent current of 20µA. This surface-mount, VQFN EP packaged component offers a single positive output and is RoHS compliant.
Texas Instruments TPS61090RSAR technical specifications.
| Package/Case | VQFN EP |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001464oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61090RSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
