Boost converter IC with 500mA output current and 3.3V fixed output voltage. Features 96% efficiency and a 700kHz switching frequency. Operates from 1.8V to 5.5V input voltage with a nominal supply current of 20uA. Packaged in a 16-pin VQFN, suitable for surface mounting.
Texas Instruments TPS61091RSARG4 technical specifications.
| Package/Case | VQFN |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61091 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61091RSARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.