Synchronous boost converter, a power management IC, operates from a 0.7V to 5.5V input range. Features 800 nA ultra-low quiescent current. Housed in a 6-terminal, 0.884mm width x 1.226mm length DSBGA package with bottom terminal position. Industrial temperature grade supports operation from -40°C to 85°C.
Texas Instruments TPS610994YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.884 |
| Length | 1.226 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS610994YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.