
Texas Instruments TPS61103PWG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 270mA |
| Output Voltage | 3.6V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Series | TPS61103 |
| Topology | Boost |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.6V |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61103PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
