
Texas Instruments TPS61130PW technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 320mA |
| Output Power | 420mW |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61130PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
