
Texas Instruments TPS61130RSARG4 technical specifications.
| Package/Case | VQFN |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 320mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61130 |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61130RSARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
