SEPIC converter and LDO regulator IC, featuring a 3.3V, 90% efficient SEPIC converter with a 3.3V, 200-mA LDO. Operates from 1.8V to 5.5V input, supporting 1-cell LiIon or dual-cell applications. Delivers up to 1.1A maximum output current with a 3.3V output voltage. Packaged in a 16-TSSOP, this component operates from -40°C to 85°C.
Texas Instruments TPS61131PWRG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 320mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61131 |
| Topology | Boost, SEPIC |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61131PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.