
Dual output boost WLED driver utilizing a single inductor. Features PWM dimming and operates at a 1.2MHz frequency. Supports an input voltage range of 2.5V to 6V and delivers up to 27V output voltage. Each of the two channels provides 34mA of output current, with a total output current capability of 700mA. Packaged in a VSON case, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS61150ADRCR technical specifications.
| Package/Case | VSON |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 34mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 14 |
| Operating Frequency | 1.2 MHz |
| Output Current | 700mA |
| Output Current per Channel | 34mA |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 370mW |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61150ADRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
