
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) in a VSON package. This integrated circuit features PWM dimming, a 1.2MHz switching frequency, and supports a wide input voltage range from 2.5V to 6V. It delivers up to 27V output voltage and 35mA output current per channel, with a maximum output current of 45mA. Operating from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS61150DRCT technical specifications.
| Package/Case | VSON |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 14 |
| Output Current | 45mA |
| Output Current per Channel | 35mA |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61150DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.