
Dual-channel LED driver IC with boost topology, operating at 1.5MHz. Features adjustable output current up to 45mA and output voltage up to 27V. Input voltage range is 2.5V to 6V, with a maximum supply current of 2mA. Packaged in a VSON case, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS61150DRCTG4 technical specifications.
| Package/Case | VSON |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 14 |
| Output Current | 45mA |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61150DRCTG4 to view detailed technical specifications.
No datasheet is available for this part.
