
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with single inductor white LED driver (up to 2x6) in a VSON package. This integrated circuit features a 1.5MHz switching frequency, 3V to 6V input voltage range, and supports up to 27V output voltage with a maximum output current of 45mA per channel. Operating from -40°C to 85°C, this RoHS compliant component offers a quiescent current of 2mA and is supplied on tape and reel.
Texas Instruments TPS61151DRCT technical specifications.
| Package/Case | VSON |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 14 |
| Output Current | 45mA |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61151DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
