
Dual-channel LED driver IC featuring a 1.5MHz switching frequency and boost topology. Delivers up to 45mA output current with a maximum output voltage of 27V. Operates from a 2.5V to 6V input voltage range, with a maximum supply current of 2mA. Housed in a compact VSON package, measuring 3mm x 3mm x 0.9mm, and is RoHS compliant.
Texas Instruments TPS61151DRCTG4 technical specifications.
| Package/Case | VSON |
| Frequency | 1.5MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 14 |
| Output Current | 45mA |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61151DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
