
Boost WLED driver IC featuring a 30mA maximum output current and 29V maximum output voltage. Operates with PWM dimming at 750kHz, supporting a 2.7V to 5.5V input voltage range. This surface-mount component is housed in a SON package, offering a single channel with 8 segments and a maximum supply current of 1.65mA. Designed for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Texas Instruments TPS61158DRVR technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 1.65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Frequency | 750 kHz |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 29V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61158DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
