The TPS61160ADRV is an industrial-grade LED display driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.6V and accepts a minimum of 2.7V and a maximum of 18V. This device is packaged in a 6-pin HVSON and is designed for use in industrial applications.
Texas Instruments TPS61160ADRV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 18 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61160ADRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.