
Boost converter for white LED driving, featuring digital and PWM brightness control. Operates with input voltages from 2.7V to 18V, delivering up to 26V output voltage and 700mA output current per channel. Integrated 600kHz switching frequency and a quiescent current of 1.5mA. Housed in a compact 2mm x 2mm 6-WSON package, suitable for operation between -40°C and 85°C.
Texas Instruments TPS61160DRVTG4 technical specifications.
| Dimming | PWM |
| Frequency | 600kHz |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 600 kHz |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Voltage | 26V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61160DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
