
Texas Instruments TPS61160EVM-243 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS61160EVM-243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
