
Dual-channel WLED driver featuring analog and PWM dimming capabilities. Operates with a 1.2MHz switching frequency and supports a wide input voltage range of 2.7V to 6.5V. Delivers up to 30mA output current per channel, with a maximum output voltage of 27V. This surface-mount component is RoHS compliant and packaged on tape and reel.
Texas Instruments TPS61162DYFFR technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 20 |
| Output Current per Channel | 30mA |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61162DYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
