
2-channel LED display driver with a 1.2MHz operating frequency, supporting analog and PWM dimming. Features a 2.7V to 6.5V input voltage range and a 2.7V to 27V output voltage capability. Offers 1.5A output current per channel, with a maximum output current of 30mA. This surface mount component operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS61162YFFR technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Frequency | 1.2 MHz |
| Output Current | 30mA |
| Output Current per Channel | 1.5A |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61162YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
